EMC13DTMS

Heilind Number:SULEMC13DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DTMS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DTMS

Detailed Description

Introducing the EMC13DTMS Board To Board PCB Connector, a high-performance component designed for reliable power transmission. Featuring a female gender with two rows, this connector offers secure mounting through side hole installation with a termination method of thru hole. Crafted from durable materials, including Phosphor Bronze contacts with Gold plating, it ensures optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The contact type, Loop Bellow, and right-angle orientation further enhance its versatility. With 26 positions and a tail length of 6.35mm, it accommodates complex connectivity needs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in diverse environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, suits space-constrained applications. Trust the EMC13DTMS for efficient and durable board-to-board connections in your electronic systems.