EMC13DTMT-S189

Heilind Number:SULEMC13DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DTMT-S189

Detailed Description

Introducing the EMC13DTMT-S189, a robust and high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 26 positions, ensuring efficient connectivity. With a threaded mount type and through-hole termination method, it offers secure attachment to PCBs. Crafted from durable PBT and phosphor bronze with gold plating, it guarantees reliable signal transmission even in harsh environments. The contact type, Loop Bellow, and right-angle orientation further enhance its versatility. Operating at a wide temperature range from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for various industrial settings. Its compact design, with dimensions of 9.4 mm width and .61 inches height, makes it ideal for space-constrained applications. Trust the EMC13DTMT-S189 for efficient and durable board-to-board connectivity in your projects.