EMC13DTMT

Heilind Number:SULEMC13DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DTMT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DTMT

Detailed Description

Introducing the EMC13DTMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, ensuring secure and precise connections. With a contact rating of 3A and 700VAC, it guarantees reliable power transmission. Crafted from durable PBT and Phosphor Bronze with gold plating, it offers excellent conductivity and resistance to corrosion. The unique Loop Bellow contact type and right-angle orientation optimize space utilization in compact designs. With 26 positions and a termination method of Thru Hole, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The termination plating of gold ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the EMC13DTMT is a dependable solution for your connectivity needs.