EMC15DCKD

Heilind Number:SULEMC15DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DCKD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DCKD

Detailed Description

The EMC15DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The female gender, dual-row design, and loop bellow contact type make it versatile for various PCB configurations. Gold-plated contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it offers precise and secure mating. The straight orientation and 30 positions accommodate complex PCB layouts. Thru-hole termination with gold plating guarantees durable and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. The EMC15DCKD is RoHS compliant and ideal for use in aerospace, defense, and industrial applications where high reliability is essential. Trust in this connector for your critical PCB interconnect needs.