EMC15DCKH-S288

Heilind Number:SULEMC15DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DCKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC15DCKH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC15DCKH-S288. This high-performance connector features a female gender, with two rows and a 2.54mm pitch, ensuring secure and reliable connections. With a voltage rating of 700 VAC and an amperage of 3A, it's suitable for various electronic applications. The contact material is Phosphor Bronze, plated with gold for enhanced conductivity. Operating in a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. The connector's clearance hole mount type and card extender termination method facilitate easy installation. Its loop bellow contact type and straddle orientation offer flexibility in usage. With 30 positions and a tail length of 4.45mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Ideal for demanding PCB applications, it's a reliable choice for professionals in the field.