| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC15DCKI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC15DCKI-S288 |
EMC15DCKI-S288
| Heilind Number: | SULEMC15DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC15DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC15DCKI-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact form factor and two rows of 30 female contacts, this connector offers seamless connectivity in space-constrained applications. Featuring gold-plated phosphor bronze contacts and a threaded mount type, it ensures secure and stable connections. The loop bellow contact type and straddle orientation further enhance signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the EMC15DCKI-S288 for robust and efficient PCB connectivity.

