| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC15DCKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEMC15DCKI |
EMC15DCKI
| Heilind Number: | SULEMC15DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC15DCKI |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze 2-Row Female Threaded PCB Connector, featuring a contact rating of 3A and 700VAC, offers reliable power and signal transmission. With gold-plated contacts on phosphor bronze construction, it ensures optimal conductivity and durability. The Loop Bellow contact type and Through Hole termination method guarantee secure connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. With 30 positions and a pitch of 2.54mm, it provides efficient board-to-board connectivity. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for various electronic applications. Ideal for high-performance systems, it is a vital component in ensuring seamless connectivity on PCBs.

