| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC15DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC15DCKN-S288 |
EMC15DCKN-S288
| Heilind Number: | SULEMC15DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC15DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze .00 connector, with SKU EMC15DCKN-S288, is a high-performance female connector designed for reliable board-to-board PCB connections. Featuring a dual-row layout with 30 positions and a pitch of 2.54mm (.1 in), this connector offers ample connectivity in a compact space. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The termination method is via card extender, with a tail length of .175 in (4.45mm) for easy installation. Its loop bellow contact type and straddle orientation further enhance its performance. Perfect for demanding environments, this connector is a reliable choice for your PCB connectivity needs.

