EMC15DCKS

Heilind Number:SULEMC15DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DCKS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DCKS

Detailed Description

Introducing the EMC15DCKS, a high-quality Board To Board PCB Connector designed for reliable performance in various electronic applications. With a gender specification of Female and featuring two rows for enhanced connectivity, this connector is a crucial component for seamless data transmission. The PBT & Phosphor Bronze construction ensures durability, while the Gold contact plating guarantees optimal signal conductivity. Operating at an amperage of 3A and voltage of 700 VAC, it meets stringent industry standards for safety and efficiency. The Thru Hole termination method and Side Hole mount type offer easy and secure installation. With a straight orientation and a contact type of Loop Bellow, it facilitates smooth and stable connections. Boasting 30 positions and a pitch of 2.54mm, it allows for versatile PCB integration. The termination plating of Gold further enhances its longevity. With an operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. Compact yet robust, with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Whether in industrial machinery, telecommunications, or consumer electronics, the EMC15DCKS ensures seamless connectivity, making it an essential component in your electronic assemblies.