EMC15DCKT-S288

Heilind Number:SULEMC15DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC15DCKT-S288

Detailed Description

The PBT & Phosphor Bronze 2.54 mm Pitch Card Edge Connector, EMC15DCKT-S288, is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 30 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Its threaded mount type and Card Extender termination method provide secure and stable attachment to PCBs. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The Loop Bellow contact type and Straddle orientation further enhance its functionality. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. This connector, belonging to the Board To Board PCB Connectors category, is a reliable solution for various industrial applications.