EMC15DCKT

Heilind Number:SULEMC15DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC15DCKT

Detailed Description

The PBT & Phosphor Bronze EMC15DCKT female connector boasts a robust design perfect for demanding applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. Featuring two rows of 30 gold-plated contacts and a pitch of 2.54mm, it offers efficient connectivity on PCBs. The threaded mount and thru-hole termination method guarantee secure attachment. Crafted from high-quality materials like phosphor bronze, it guarantees durability even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for a wide range of industrial settings. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it's space-efficient. Whether used in board-to-board or card edge connections, this connector excels, meeting the highest standards for performance and reliability.