EMC15DRAH

Heilind Number:SULEMC15DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC15DRAH

Detailed Description

Introducing the EMC15DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a clearance hole mount type, this connector ensures easy installation on PCBs. Featuring two rows of 30 female contacts made of durable phosphor bronze with gold plating, it guarantees reliable conductivity. The full bellow contact type and right-angle orientation further enhance signal transmission efficiency. Operating at a wide temperature range from -65 to 125 °C and rated for 700 VAC voltage, it offers robust performance in various environments. Its 3A amperage and 2.54mm pitch make it suitable for high-speed data transmission. Whether used in aerospace, defense, or industrial applications, the EMC15DRAH connector delivers exceptional quality and durability. Upgrade your connectivity solutions with this essential component.