EMC15DRAI

Heilind Number:SULEMC15DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DRAI

Detailed Description

Introducing the EMC15DRAI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of female contacts made of durable PBT and phosphor bronze materials, this connector ensures a secure connection in demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for use in various electronic systems. The gold-plated contacts guarantee efficient conductivity and corrosion resistance, while the full bellow contact type and right-angle orientation offer flexibility in installation. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options on your PCB. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The threaded mount type and through-hole termination method ensure easy and secure installation on your board. Measuring 10.95mm in height and 8.38mm in width, it offers a compact solution for space-constrained designs. Trust the EMC15DRAI for high-reliability connections in your electronic systems.