EMC15DREH-S13

Heilind Number:SULEMC15DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DREH-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DREH-S13

Detailed Description

Introducing the EMC15DREH-S13, a high-performance female connector designed for board-to-board PCB applications. With two rows and 30 positions, this connector offers ample connectivity options. Featuring a clearance hole mount type and card extender termination method, installation is a breeze. The contact material is phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent performance standards. The full bellow contact type and straddle orientation further enhance its functionality. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. Trust the EMC15DREH-S13 for your connectivity needs in demanding electronic systems.