EMC15DREH

Heilind Number:SULEMC15DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DREH
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DREH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DREH

Detailed Description

The EMC15DREH PCB connector, designed for high-reliability applications, offers superior performance in demanding environments. With a current rating of 3A and a maximum voltage of 700VAC, this female connector features two rows of 30 gold-plated contacts on a 2.54mm pitch. Its clearance hole mount and eyelet termination method ensure secure and efficient assembly. Constructed with phosphor bronze contacts and a full bellow design, it guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. With a compact height of 10.95mm and width of 8.38mm, it saves valuable board space. Trust the EMC15DREH for exceptional connectivity in critical applications.