EMC15DREI

Heilind Number:SULEMC15DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DREI
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DREI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DREI

Detailed Description

The EMC15DREI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 30 female contacts, it ensures reliable connectivity in tight spaces. The threaded mount type and eyelet termination method provide secure attachment and easy installation. Constructed with phosphor bronze contacts plated in gold, it offers excellent conductivity and durability. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. Its full bellow contact type and straight orientation further enhance signal transmission efficiency. With a tail length of 5.72mm, connector height of 10.95mm, and width of 8.38mm, it is suitable for various PCB layouts. Certified for an operating temperature range of -65 to 125°C, it ensures performance even in harsh environments. The EMC15DREI is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.