EMC15DREN-S13

Heilind Number:SULEMC15DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DREN-S13

Detailed Description

Introducing EMC15DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and 30 positions, this connector offers reliable connectivity in a compact design. With a pitch of 2.54mm and contact plating in gold, it ensures efficient signal transmission with a voltage rating of 700VAC. The contact type of full bellow and termination method of card extender guarantee secure and stable connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a connector height of 10.95mm and width of 8.38mm, it is space-saving yet robust. Tailored for high-reliability applications, this connector is the perfect choice for aerospace, defense, and industrial sectors.