EMC15DREN

Heilind Number:SULEMC15DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DREN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DREN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DREN

Detailed Description

The EMC15DREN female connector, with a 3A amperage rating, offers reliable connectivity in electronic applications. Featuring two rows and a pitch of 2.54mm, it allows for efficient PCB integration. The eyelet termination method and gold contact plating ensure optimal signal transfer, while the phosphor bronze contact material and full bellow design enhance durability. With a voltage rating of 700VAC and operating temperature range of -65 to 125°C, this connector is suitable for high-power and harsh environment use. Its straight orientation and 30 positions make it versatile for various setups. Measuring 10.95mm in height and 8.38mm in width, it is compact yet functional. Ideal for board-to-board and card edge connections, the EMC15DREN is a reliable component in demanding electronic systems.