EMC15DRES-S13

Heilind Number:SULEMC15DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC15DRES-S13

Detailed Description

The EMC15DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of 30 positions, this connector offers reliable connectivity in a compact form factor. Its side hole mount type and card extender termination method ensure easy installation and secure attachment. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The full bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a connector height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), it offers versatility in board layout. Gold termination plating ensures excellent conductivity. Ideal for use in aerospace, defense, and industrial applications, the EMC15DRES-S13 is a reliable solution for your connectivity needs.