EMC15DRES

Heilind Number:SULEMC15DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC15DRES

Detailed Description

The EMC15DRES is a high-performance female connector designed for demanding applications. Featuring two rows of 30 gold-plated contact points with a pitch of 2.54mm, this connector ensures reliable signal transmission. The contact material, phosphor bronze, and termination method via eyelet guarantee durability and excellent conductivity. With a straight orientation and side hole mount type, it provides easy and secure PCB connection. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it is suitable for use in diverse environments. The full bellow contact type enhances stability, while the gold termination plating offers superior corrosion resistance. With a connector height of 10.95mm and width of 8.38mm, it is compact yet efficient. Ideal for hi-rel applications, the EMC15DRES is a reliable choice for board-to-board and card edge connections in various electronic systems.