EMC15DRMD-S288

Heilind Number:SULEMC15DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DRMD-S288

Detailed Description

The EMC15DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 30 positions, each with gold-plated loop bellow contacts for optimal conductivity. Its clearance hole mount type and card extender termination method make it easy to install and secure. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial, aerospace, and military systems. Meeting stringent quality standards, it guarantees long-lasting performance. With a compact size of 9.4mm width and 15.49mm height, it offers space-saving connectivity solutions. Whether you're designing a new PCB or upgrading existing systems, the EMC15DRMD-S288 is the perfect choice for reliable and durable connections.