EMC15DRMD

Heilind Number:SULEMC15DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRMD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DRMD

Detailed Description

The EMC15DRMD is a high-quality female board-to-board PCB connector featuring a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding applications. With a pitch of 2.54mm and 30 positions across 2 rows, this connector allows for efficient and secure wire wrap termination. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the loop bellow contact type offers robust connection stability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Certified for RoHS compliance, this connector is not only high-performing but also environmentally friendly. Trust the EMC15DRMD for seamless and long-lasting board-to-board connections in your electronic designs.