EMC15DRMH-S288

Heilind Number:SULEMC15DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC15DRMH-S288

Detailed Description

Introducing the EMC15DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of phosphor bronze and gold plating, this connector ensures reliable conductivity. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it provides efficient power transmission. The female connector with 30 positions and 2 rows offers versatile connectivity options. Its clearance hole mount type and card extender termination method make installation easy. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type and straddle orientation enhance signal integrity. With a tail length of 13.84mm and a compact design, it is space-efficient. Ideal for use in aerospace, defense, and industrial applications, the EMC15DRMHS288 connector guarantees high reliability and performance.