EMC15DRMH

Heilind Number:SULEMC15DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DRMH

Detailed Description

The EMC15DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various environments. With a 3A amperage and 700VAC voltage rating, it guarantees safe and efficient power transmission. The female connector with two rows and 30 positions is ideal for complex PCB layouts. Its clearance hole mount type and wire wrap termination method offer easy and secure installation. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Designed for straight orientation, it has a connector height of 15.49mm and width of 9.4mm, making it suitable for compact designs. With an operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Whether used in industrial machinery, telecommunications, or aerospace systems, the EMC15DRMH ensures high reliability and performance.