| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC15DRMI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 30 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEMC15DRMI-S288 |
EMC15DRMI-S288
| Heilind Number: | SULEMC15DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC15DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PBT and Phosphor Bronze Board To Board PCB Connector, SKU EMC15DRMI-S288, offers reliable connectivity with a current rating of 3 A and a voltage rating of 700 VAC. Featuring a female gender and two rows of 30 loop bellow contacts, it ensures secure data transmission in electronic systems. The threaded mount type and card extender termination method provide stable installation. With gold-plated contacts and termination, it guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Perfect for high-speed data transfer, this connector is a vital component in electronic assemblies.

