EMC15DRMI

Heilind Number:SULEMC15DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DRMI

Detailed Description

The EMC15DRMI is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, it offers reliable connectivity in industrial environments. Featuring a female gender, two rows with a pitch of 2.54mm, and 30 positions, it allows for efficient signal transmission. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity, while the Wire Wrap termination method guarantees secure connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of electronic systems. Its threaded mount type and straight orientation make installation easy and convenient. Perfect for high-reliability applications, the EMC15DRMI is a vital component in ensuring seamless connectivity on PCBs.