| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC15DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC15DRMN-S288 |
EMC15DRMN-S288
| Heilind Number: | SULEMC15DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC15DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board-To-Board PCB Connector, EMC15DRMN-S288, offers reliable connectivity in electronic systems. With a current rating of 3A and voltage capability of 700VAC, this female connector ensures efficient power transmission. Featuring two rows of 30 loop bellow contacts with gold plating, it guarantees low contact resistance and high signal integrity. The termination method of Card Extender and orientation of Straddle make it easy to install and secure on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, saves space on the board. Gold termination plating enhances durability and conductivity. Overall, the EMC15DRMNS288 is an essential component for high-performance electronic applications.

