EMC15DRMN

Heilind Number:SULEMC15DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC15DRMN

Detailed Description

The EMC15DRMN is a high-quality female connector designed for board-to-board PCB applications. With two rows and 30 positions, it offers ample connectivity options. The termination method is wire wrap, ensuring secure and reliable connections. Featuring a contact material of phosphor bronze with gold plating, this connector guarantees excellent conductivity and durability. Its loop bellow contact type and straight orientation further enhance its versatility. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various electronic systems. With a tail length of 14.22mm, it provides easy installation. This connector, with a pitch of 2.54mm, meets industry standards for performance and reliability. Its operating temperature range of -65 to 125°C makes it ideal for use in harsh environments. The EMC15DRMN is a top choice for engineers and manufacturers seeking high-reliability connectors for their PCB designs.