EMC15DRMS-S288

Heilind Number:SULEMC15DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC15DRMS-S288

Detailed Description

The EMC15DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 30 female connectors, it offers reliable connectivity in a compact form factor. The contact material, phosphor bronze with gold plating, ensures excellent conductivity and durability. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of electronic systems. Its side-hole mount type and straddle orientation make it easy to integrate into PCB layouts. With a tail length of 13.84mm (.545 in) and a connector height of 15.49mm (.61 in), it provides ample space for secure connections. The termination method of card extender with gold plating guarantees stable signal transmission. Meeting stringent standards, this connector is ideal for applications where reliability is paramount.