EMC15DRMS

Heilind Number:SULEMC15DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC15DRMS

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, EMC15DRMS. Designed for high-performance applications, this connector features a female gender with two rows and a side hole mount type. Its termination method is wire wrap, ensuring secure connections. Crafted with phosphor bronze contacts plated in gold, it offers reliable conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The contact type, Loop Bellow, and straight orientation further enhance its versatility. With 30 positions and a tail length of 14.22mm, it accommodates complex connectivity needs. Operating in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the EMC15DRMS ensures reliable and efficient PCB connections.