EMC15DRMT-S288

Heilind Number:SULEMC15DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DRMT-S288

Detailed Description

The EMC15DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission needs. The female gender and two-row design offer versatility in connection options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Utilizing a threaded mount type and card extender termination method, installation is secure and straightforward. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The loop bellow contact type and straddle orientation further enhance its performance. With 30 positions and a tail length of 13.84mm, it accommodates multiple connections with ease. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Gold termination plating ensures long-term reliability. Classified under hi-rel, it meets stringent quality standards. The EMC15DRMT-S288 is a top choice for engineers seeking a robust and dependable PCB connector for mission-critical systems.