| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC15DRMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC15DRMT |
EMC15DRMT
| Heilind Number: | SULEMC15DRMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC15DRMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC15DRMT Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Crafted with precision, this connector features two rows of female terminals made of PBT and Phosphor Bronze, ensuring durability and reliability. With a pitch of 2.54mm and a voltage rating of 700VAC, it guarantees efficient power transmission. The termination method of Wire Wrap and gold plating on contacts offer excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. Its straight orientation, 30 positions, and threaded mount type make installation effortless. Perfect for applications demanding quality and performance, the EMC15DRMT is a standout choice in the world of connectors.

