EMC15DRSD-S288

Heilind Number:SULEMC15DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DRSD-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, EMC15DRSD-S288, is designed for high-performance applications requiring secure and reliable connections. With a current rating of 3A and a voltage resistance of 700VAC, this female connector ensures efficient power transmission. Featuring two rows of 30 gold-plated contact pins on a 2.54mm pitch, it guarantees precise and stable connectivity. Its contact material of phosphor bronze and termination method of card extender offer durability and longevity even in harsh environments, with an operating temperature range of -65 to 125°C. The loop bellow contact type and straddle orientation provide versatility in assembly. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in various electronic devices and systems, the EMC15DRSDS288 connector is a reliable solution for your connectivity needs.