EMC15DRSD

Heilind Number:SULEMC15DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRSD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DRSD

Detailed Description

Introducing the EMC15DRSD, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The 2-row design with 30 positions allows for versatile connectivity options, while the straight orientation and clearance hole mount type facilitate easy installation. Gold-plated contacts and a loop bellow contact type ensure low contact resistance and high durability, even in harsh environments. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, military, and industrial applications. Trust the EMC15DRSD for secure and efficient board-to-board connections.