EMC15DRSH-S288

Heilind Number:SULEMC15DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DRSH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC15DRSH-S288. This high-performance connector, designed for female gender and featuring two rows, is perfect for demanding electronic applications. With a clearance hole mount type and card extender termination method, it ensures secure and reliable connections. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at 700 VAC and 3A, it offers optimal power transmission. The loop bellow contact type and straddle orientation provide versatility in usage. With 30 positions and a tail length of 4.45mm, it accommodates complex PCB layouts. Its durable construction, with an operating temperature range of -65 to 125°C, makes it suitable for harsh environments. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, saves space on the board. Gold termination plating ensures long-term reliability. This connector falls under the hi-rel category and is ideal for aerospace, military, and other mission-critical applications. Upgrade your PCB connections with the EMC15DRSHS288 for unparalleled performance and durability.