EMC15DRSH

Heilind Number:SULEMC15DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRSH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DRSH

Detailed Description

Introducing the EMC15DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial settings. Featuring a 2.54mm pitch and 30 positions in a dual-row configuration, it offers versatility for various PCB layouts. The gold-plated contact material guarantees excellent conductivity, while the loop bellow contact type and straight orientation provide secure mating. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Measuring at .61 inches in height and 9.4mm in width, the EMC15DRSH is compact yet robust, making it ideal for applications where space is limited. Trust in this connector for superior performance in your electronic systems.