| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC15DRSI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC15DRSI-S288 |
EMC15DRSI-S288
| Heilind Number: | SULEMC15DRSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC15DRSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC15DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in harsh environments. Featuring PBT and phosphor bronze materials, it offers excellent durability and reliability. The 2.54 mm pitch and 30 positions ensure secure and precise connections. Gold contact plating guarantees optimal conductivity, while the loop bellow design and straddle orientation enhance signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Trust the EMC15DRSI-S288 for seamless connectivity in your projects.

