EMC15DRSI

Heilind Number:SULEMC15DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC15DRSI

Detailed Description

Introducing the EMC15DRSI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this female connector ensures long-lasting durability. With a pitch of 2.54mm and 30 positions spread across 2 rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold plating on phosphor bronze contacts ensures excellent conductivity, while a loop bellow contact type enhances signal integrity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Trust the EMC15DRSI for high-reliability connections in your electronic designs.