EMC15DRSN-S288

Heilind Number:SULEMC15DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DRSN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC15DRSN-S288, designed for high-performance applications. This female connector features two rows with a pitch of 2.54mm, accommodating 30 positions for seamless connectivity. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. The contact material is phosphor bronze with gold plating, guaranteeing optimal conductivity and durability. Its unique loop bellow contact type and straddle orientation offer secure mating. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for rugged environments. Tailored for card extender termination method, it provides easy installation. Measuring 15.49mm in height and 9.4mm in width, the EMC15DRSNS288 is compact yet robust. Perfect for demanding industrial and electronic applications, this connector is a vital component in ensuring seamless PCB connections.