EMC15DRSN

Heilind Number:SULEMC15DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRSN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DRSN

Detailed Description

Introducing the EMC15DRSN, a high-performance board-to-board and card edge connector designed for seamless connectivity in electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. Its female gender, two rows, and straight orientation make it versatile for various PCB setups. The termination method is through-hole, guaranteeing secure attachment. The contact material is Phosphor Bronze with Gold plating, optimizing conductivity and corrosion resistance. Rated for 3A and 700VAC, this connector is suitable for power and signal transmission. With 30 positions, it offers ample connectivity options. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The gold-plated tail and termination enhance solderability. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet efficient solution. Whether in industrial or commercial applications, the EMC15DRSN connector delivers high reliability and performance, meeting the demands of modern electronics.