EMC15DRSS-S288

Heilind Number:SULEMC15DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DRSS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, EMC15DRSS-S288. Designed for high-performance applications, this connector boasts a 2.54mm pitch with two rows and 30 positions, ensuring seamless connectivity. Featuring a side-hole mount type and straddle orientation, it offers versatility in installation. The female gender connector with gold-plated phosphor bronze contacts guarantees reliable signal transmission, even in demanding environments. With a 3A amperage and 700VAC voltage rating, it meets stringent performance standards. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in varied industrial settings. Trust in its robust construction and gold termination plating for durable and efficient board-to-board connections. Explore the EMC15DRSSS288 for your connectivity needs.