| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC15DRSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEMC15DRSS |
EMC15DRSS
| Heilind Number: | SULEMC15DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC15DRSS |
| ECAD Model: |
Specifications
Detailed Description
The EMC15DRSS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and side hole mount type, it offers easy installation onto PCBs. Featuring two rows of durable phosphor bronze contacts with gold plating, it ensures reliable signal transmission. The loop bellow contact type and straight orientation provide efficient connectivity in tight spaces. With 30 positions and a 2.54mm pitch, it offers versatile connectivity options. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, it guarantees stability in harsh environments. The gold termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the EMC15DRSS is a dependable choice for high-reliability systems.

