EMC15DRST-S288

Heilind Number:SULEMC15DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DRST-S288

Detailed Description

Introducing the EMC15DRST-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm, allowing for precise alignment and secure mounting via threaded installation. Its contact material, made of Phosphor Bronze with Gold plating, ensures excellent conductivity and durability, rated for up to 3A and 700VAC. With 30 positions and a loop bellow contact type, it guarantees reliable signal transmission even in demanding applications. The connector's straddle orientation and card extender termination method offer versatility in assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for use in varied environments. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 4.45mm, this connector provides a compact yet robust solution for your PCB interconnection needs. Trust in the EMC15DRSTS288 for efficient and dependable performance in your electronic designs.