EMC15DRST

Heilind Number:SULEMC15DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRST
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DRST

Detailed Description

Introducing the EMC15DRST, a high-performance female board-to-board PCB connector designed for reliability in demanding environments. With a compact form factor and a pitch of 2.54mm, this connector features two rows with 30 positions, allowing for efficient data transmission. Its threaded mount type and thru-hole termination method ensure secure and stable installation. Constructed with durable phosphor bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The straight orientation and loop bellow contact type further enhance its functionality. With a tail length of 4.83mm and a low profile height of 15.49mm, it's ideal for space-constrained designs. Trust the EMC15DRST for seamless and reliable PCB connectivity in your electronic systems.