EMC15DRTH-S13

Heilind Number:SULEMC15DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC15DRTH-S13

Detailed Description

Featuring a durable construction of PBT and phosphor bronze, the EMC15DRTH-S13 connector is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The female gender connector with two rows and a pitch of 2.54mm offers secure connectivity. Its gold-plated phosphor bronze contacts guarantee optimal signal transfer. The clearance hole mount type and card extender termination method facilitate easy installation. With a contact type of full bellow and orientation of straddle, it provides a stable connection. This connector, belonging to the Board to Board PCB Connectors category, is suitable for a wide range of electronic devices. Operating seamlessly in temperatures ranging from -65 to 125°C, it is highly durable. With a compact design measuring 10.95mm in height and 8.38mm in width, it is space-efficient. The EMC15DRTH-S13 connector is the perfect choice for demanding applications that require high reliability and performance.