EMC15DRTH

Heilind Number:SULEMC15DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRTH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC15DRTH

Detailed Description

SKU EMC15DRTH features a female board-to-board PCB connector with two rows and 30 positions, designed for high reliability applications. Its rugged construction includes PBT housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. The clearance hole mount type with Thru Hole termination method offers easy and secure installation. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector is suitable for various electronic systems. Operating within a wide temperature range of -65 to 125 °C, it guarantees reliable performance in harsh environmental conditions. The straight orientation and compact dimensions of 10.95 mm height and 8.38 mm width make it space-efficient for PCB layouts. Perfect for demanding industrial and aerospace environments, the EMC15DRTH connector is a dependable choice for high-speed data transmission and power delivery.