| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC15DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC15DRTI |
EMC15DRTI
| Heilind Number: | SULEMC15DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC15DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC15DRTI, a high-performance board to board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 30 female contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. The straight orientation and threaded mount type make installation easy, while the thru-hole termination method ensures secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme environmental conditions. Measuring 10.95mm in height and 8.38mm in width, with a pitch of 2.54mm, it offers compact and efficient connectivity. Trust the EMC15DRTI for your critical PCB interconnection needs.

