EMC15DRTN-S13

Heilind Number:SULEMC15DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DRTN-S13

Detailed Description

Introducing the EMC15DRTN-S13, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a pitch of 2.54mm (.1 in) and two rows of 30 female contacts, this connector ensures reliable connectivity in even the most rugged environments. The contacts, made of durable phosphor bronze and plated with gold, guarantee excellent conductivity and resistance to corrosion. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of power and signal transmission requirements. Its full bellow contact type and straddle orientation offer secure mating and efficient signal transfer. With a tail length of 4.7mm (.185 in) and a compact design featuring a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it saves valuable board space while ensuring easy installation with a card extender termination method. Tested for reliability in harsh conditions with an operating temperature range of -65 to 125°C, it is ideal for aerospace, defense, and industrial applications where durability is paramount. Trust the EMC15DRTN-S13 for your critical connectivity needs.