EMC15DRTS-S13

Heilind Number:SULEMC15DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DRTS-S13

Detailed Description

Introducing the EMC15DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With a contact rating of 3A at 700VAC, it guarantees safe and efficient power transmission. The two rows of 30 full bellow contacts, plated with gold for optimal signal integrity, offer precise and secure connections. Its side-hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable PCB space. Ideal for industrial and commercial use, the EMC15DRTS-S13 is a top choice for high-reliability connectivity solutions.