EMC15DRTS

Heilind Number:SULEMC15DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC15DRTS

Detailed Description

The EMC15DRTS is a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. Its female gender, side hole mount type, and thru-hole termination method ensure secure attachment to PCBs. Featuring two rows of contacts, each with gold plating, it guarantees excellent signal transmission with a current rating of 3A and a voltage of 700VAC. The 30-position connector, with a pitch of 2.54mm, is ideal for high-density applications. Its straight orientation and full bellow contact type further enhance its versatility. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. With a compact size of 10.95mm in height and 8.38mm in width, it offers space-saving solutions for PCB designs. Gold termination plating ensures long-lasting performance. The EMC15DRTS is the perfect choice for board-to-board and card edge connections, meeting the highest standards for quality and reliability.